
CMOS Dual D-Type Flip-Flop, featuring two independent D-type flip-flops, each with a single data input and output. Operates with positive edge clock triggering and non-inverting polarity. Supports a wide operating temperature range from -55°C to 125°C, with supply voltages from 3V to 18V. Offers a maximum clock frequency of 24MHz and a propagation delay of 400ns. Packaged in a 14-PDIP with gold contact plating, suitable for through-hole mounting.
Texas Instruments CD4013BEE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 24MHz |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4013BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
