
CMOS Dual D-Type Flip-Flop, featuring two independent D-type flip-flops, each with a single input and output. Operates on a minimum supply voltage of 3V and a maximum of 18V, with a quiescent current of 20uA. Supports positive edge clock triggering and offers a maximum operating frequency of 24MHz. This surface mount component, packaged in SOIC with gold contact plating, boasts a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Texas Instruments CD4013BMG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 24MHz |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4013BMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
