
Dual D-Type Flip-Flop, CMOS technology, featuring positive edge clock triggering. Operates with a supply voltage range of 3V to 18V and a maximum frequency of 24MHz. This surface mount component offers 2 independent D-type flip-flop circuits, each with a single input and output. Specifications include a propagation delay of 300ns and a turn-on delay time of 45ns. Packaged in a 14-SO (SOP) format with gold contact plating, it supports an operating temperature range from -55°C to 125°C.
Texas Instruments CD4013BNSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 24MHz |
| Height | 2mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6.8mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Thickness | 1.95mm |
| Turn-On Delay Time | 45ns |
| Weight | 0.007348oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4013BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
