
Dual D-type flip-flop IC featuring positive edge clock triggering. This CMOS logic component operates with a maximum frequency of 24MHz and a supply voltage range of 3V to 18V. It offers two independent D-type flip-flop elements, each with one input and one output. The device is housed in a 14-pin TSSOP surface-mount package and provides non-inverting outputs. Operating temperature range is -55°C to 125°C.
Texas Instruments CD4013BPWR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 24MHz |
| High Level Output Current | -4.2mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.2mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 300ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4013BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
