
Dual D-Type Flip-Flop IC, featuring two independent D-type flip-flops, each with a single data input and a single clock input. Operates on a 3V to 18V supply voltage range with a maximum operating frequency of 24MHz. This CMOS logic IC utilizes positive edge clock triggering and offers a propagation delay of 400ns. Packaged in a 14-TSSOP with gold contact plating, it supports surface mounting and is RoHS compliant. Ideal for applications requiring digital signal sequencing and storage, with a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD4013BPWRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 24MHz |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4013BPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
