
3-element CMOS AND gate IC, featuring 3 inputs per gate and a single output. This through-hole component operates with a supply voltage range of 3V to 18V, offering a quiescent current of 5µA and a power dissipation of 100mW. It boasts a propagation delay of 90ns and a turn-on delay time of 120ns, with output current capabilities of 3.4mA (high/low) and 6.8mA (max). Packaged in a 14-pin PDIP with gold contact plating, it operates from -55°C to 125°C and is RoHS compliant.
Texas Instruments CD4073BE technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | 3.4mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | AND GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 120ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4073BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
