
CMOS Triple 3-Input AND Gate, designed for surface mount applications in a 14-TSSOP package. Features a minimum supply voltage of 3V and a maximum of 18V, with a wide operating temperature range from -55°C to 125°C. Offers a high-level output current of -4.2mA and a low-level output current of 4.2mA. Includes three independent 3-input AND gates, each with a propagation delay of 250ns. RoHS compliant with gold contact plating.
Texas Instruments CD4073BPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.05mm |
| High Level Output Current | -4.2mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | AND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 120ns |
| Weight | 0.002018oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4073BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
