
CMOS 4-channel, 2-input AND gate IC with a 3V to 18V supply voltage range. Features include a maximum operating temperature of 125°C, a minimum of -55°C, and a quiescent current of 5µA. This surface-mount device in a 14-SOIC package offers 3.4mA high-level output current and 1.5mA low-level output current, with a propagation delay of 90ns. RoHS compliant and lead-free, it is supplied on tape and reel.
Texas Instruments CD4081BM96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4081BM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
