
Texas Instruments CD4511BF3A technical specifications.
| Package/Case | J |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 4.2mA |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1320ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 1320ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4511BF3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
