
CMOS BCD-to-7-segment latch decoder driver with 4 input lines and 7 output lines. Features a 3V to 18V operating voltage range, 4.2mA low-level output current, and a propagation delay of 420ns. This non-inverting logic IC operates from -55°C to 125°C and is packaged in a 16-TSSOP with gold contact plating. RoHS compliant and lead-free.
Texas Instruments CD4511BPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 4.2mA |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 40nA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 420ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 1320ns |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4511BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
