
CMOS frequency divider IC, operating from 3V to 18V, features a 2.5MHz frequency capability and a 7-bit division. This through-hole component utilizes negative edge clock triggering and asynchronous reset, with a propagation delay of 800ns. Packaged in a 16-pin PDIP with gold contact plating, it operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD4521BE technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Frequency | 2.5MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 7 |
| Number of Bits per Element | 24 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 800ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4521BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
