Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features 11VAC/14VDC operating voltage, 30A current rating, and 35V clamping voltage. With a 18V varistor voltage and 0.1J energy rating, this 0603 SMD component offers 150pF capacitance and operates from -55°C to 125°C. Packaged in tape and reel, it is RoHS compliant.
Bourns CG0603MLA-14KE technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 35V |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Energy | 0.1J |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ChipGuard® |
| Size Code | 603 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| Voltage | 14V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG0603MLA-14KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.