Littelfuse CG5250MS technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CG5 |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse CG5250MS to view detailed technical specifications.
No datasheet is available for this part.