
This 75VDC aluminum electrolytic capacitor features a capacitance of 11000uF with a tolerance of -10% to 50%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. The device is rated for a lifetime of 2000 hours and has a ripple current of 23800.
Cornell Dubilier CGR113T075X3L technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 92.075(Max) |
| Product Diameter (mm) | 76.2(Max) |
| Number of Terminals | 2 |
| Size (mm) | 76.2 X 92.075 |
| Capacitance | 11000uF |
| Voltage | 75VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 75VDC |
| ESR | 0.01Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 23800mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220085 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier CGR113T075X3L to view detailed technical specifications.
No datasheet is available for this part.