
Individual data sheet for Panasonic CGR18650AF cylindrical Lithium Ion battery cell. This Li-ion cell is not sold as a bare cell and must be integrated with appropriate safety circuitry via an authorized Panasonic Li-ion pack assembler.
Panasonic CGR18650AF technical specifications.
| Pin Count | 2 |
| Capacity | 2050mAh Rated |
| Voltage | 3.60V Nominal |
| Diameter | 18.6 +0/-0.7mm |
| Height | 65.2 +0/-1.0mm |
| Weight | 42.5g |
| Nominal Voltage | 3.6V |
| Standard Capacity | 2050mAh |
| Charge Method | CVCC (Constant Voltage / Constant Current) |
| Max Charge Voltage | 4.2V |
| Max Charge Current | 1365mA |
| Charge Cut-off Current | 100mA |
| Discharge Cut-off Voltage | 3.0V |
| Standard Discharge Current for Capacity Measurement | 390mA |
| Temperature for Standard Capacity Measurement | 25°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic CGR18650AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.