
Texas Instruments CGS2535TV technical specifications.
| Package/Case | LCC |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CGS2535TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.