
Texas Instruments CGS2535TVX technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 16 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CGS2535TVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
