This ceramic capacitor from Cornell Dubilier features a capacitance of 0.00015F and a DC rated voltage of 200V. It has a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor is designed for through hole mounting and has dimensions of 2.3mm width and 4.8mm length, with a height of 4.8mm.
Cornell Dubilier CKR05BX151KR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.3 |
| Length | 4.8 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 4.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.60 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier CKR05BX151KR to view detailed technical specifications.
No datasheet is available for this part.