
The CM1-D-24V is a 24V non-latching electromechanical relay with a coil current of 75mA and a power consumption of 1.8W. It features a silver and cadmium contact material and a maximum operating temperature of 85°C. The relay is socketable and plug-in mountable, with a maximum voltage rating of 28V and a minimum operating temperature of -40°C. It has a contact current rating of 15A and a throw configuration of SPDT.
Panasonic CM1-D-24V technical specifications.
| Coil Current | 75mA |
| Coil Power | 1.8W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Release Time | 15ms |
| Series | CM |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CM1-D-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
