Central Semiconductor CMJH150 technical specifications.
| Height | 0.8mm |
| Length | 2.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 50V |
| Package Quantity | 3500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMJH150 |
| Weight | 0.001058oz |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMJH150 to view detailed technical specifications.
No datasheet is available for this part.