Central Semiconductor CMLDM8005 technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 650mA |
| Drain to Source Resistance | 250mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMLDM8005 to view detailed technical specifications.
No datasheet is available for this part.