
Quad low power, precision comparator featuring four independent channels. This general-purpose logic IC operates with a dual supply voltage range from 1.65V to 18V, or a single supply from 3.3V to 36V. Key specifications include a 1mV input offset voltage, 40nA input bias current, and a fast 300ns response time. The component offers 100dB common mode rejection ratio and 100dB power supply rejection ratio, with a 16mA output current and TTL output type. Housed in an R package with tin, matte contact plating, it operates across a -40°C to 85°C temperature range.
Analog Devices CMP04FSZ technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Current Rating | 800uA |
| Dual Supply Voltage | 9V |
| Height | 1.5mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.65V |
| Max Input Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 800uA |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 28V |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 6mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 300ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices CMP04FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
