
Low voltage comparator with 23 ns response time, featuring 4 channels and BICMOS technology. Offers a wide operating temperature range of -40°C to 125°C, with a maximum supply voltage of 16V. Key specifications include 60dB common mode rejection ratio and 60dB power supply rejection ratio, along with a 2mV hysteresis. The component is housed in an R package with tin/lead contact plating.
Analog Devices CMP401GS technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Lead |
| Height | 1.5mm |
| Hysteresis | 2mV |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 8V |
| Max Input Current | 3uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 16V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | TTL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 110mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Propagation Delay | 30ns |
| Quiescent Current | 6mA |
| Response Time | 33ns |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 80dB |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices CMP401GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
