Low voltage comparator IC featuring 4 channels and a 65 ns response time. This general-purpose BICMOS device offers a 75 ns propagation delay and operates from a 16V maximum supply voltage. Key specifications include 3uA input bias current, 3mV input offset voltage, and 2mV hysteresis. The SOIC package supports surface mounting and the output is TTL compatible.
Analog Devices CMP402GS technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Lead |
| Hysteresis | 2mV |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Input Current | 3uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | TTL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Propagation Delay | 75ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Response Time | 60ns |
| RoHS Compliant | No |
| Supply Current | 1.4mA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 80dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices CMP402GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.