The GTC03028-10SW(B30) connector is a 7-contact, SKT gendered, circular connector with crimp termination. It features a straight body orientation and is designed for flange mount applications. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 1250VDC or 900VAC.
Amphenol GTC03028-10SW(B30) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC03028-10SW(B30) to view detailed technical specifications.
No datasheet is available for this part.