Central Semiconductor CMSD2836 technical specifications.
| Package/Case | SOT-323 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 275mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMSD2836 to view detailed technical specifications.
No datasheet is available for this part.