The CMSZDA24V is a Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a Zener voltage of 24.2V and a Zener current of 7mA. The diode's impedance is 70R and its power dissipation is 275mW. It is packaged in a SOT-323 case and is available in quantities of 3000 per reel.
Central Semiconductor CMSZDA24V technical specifications.
| Package/Case | SOT-323 |
| Impedance | 70R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 275mW |
| RoHS Compliant | No |
| Voltage Tolerance | 6% |
| Zener Current | 7mA |
| Zener Voltage | 24.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMSZDA24V to view detailed technical specifications.
No datasheet is available for this part.