
The Panasonic CNA1303K is a phototransistor with a collector-emitter breakdown voltage of 35V and a maximum collector current of 20mA. It operates within a temperature range of -25°C to 85°C and features a response time of 35us. The device is packaged in an ultra miniature plastic package with a 4-pin configuration and is available in bulk. It is RoHS compliant and has a lead-free status, although it does contain lead. The phototransistor is suitable for use in through-hole mounting applications.
Panasonic CNA1303K technical specifications.
| Collector Emitter Breakdown Voltage | 35V |
| Lead Free | Contains Lead |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Packaging | Bulk |
| Response Time | 35us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CNA1303K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
