The CND0313A is an 8-pin gate driver IC from Panasonic, designed to operate within a temperature range of -20C to 70C. It is powered by a nominal supply voltage of 2.85V, with a minimum and maximum voltage of 2.5V and 3.3V, respectively. This IC is based on a buffer or inverter-based MOSFET driver and features a single function. It is available in an X-XXSS-X8 package type.
Panasonic CND0313A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | X-XXSS-X8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.85 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.3 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic CND0313A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.