The CND0333A is an 8-pin gate driver IC from Panasonic, designed for use in power management applications. It operates within a supply voltage range of 2.5 to 3.3V and can withstand temperatures between -20C and 70C. This device features a buffer or inverter based MOSFET driver and is suitable for use in various industrial and automotive applications.
Panasonic CND0333A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | X-XXSS-X8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.85 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.3 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic CND0333A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.