Littelfuse CNN50 technical specifications.
| Current Rating | 50A |
| Type | Limiter |
| Voltage Rating | 75V |
| Termination Style | Lug |
| Acting | Very Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse CNN50 to view detailed technical specifications.
No datasheet is available for this part.