The CNR-20D751K is a metal oxide varistor from Centra Science, offering a varistor voltage of 750V. It has a maximum AC voltage rating of 465V and a maximum DC voltage rating of 615V. The device features a capacitance of 530pF and a clamping voltage of 1235V. It can handle a maximum surge current of 6500A and operates within a temperature range of -40°C to 85°C. The CNR-20D751K is designed for through-hole mounting and features a terminal pitch of 11mm.
Centra Science CNR-20D751K technical specifications.
| Varistor Voltage | 750V |
| Max AC Voltage Rating | 465V |
| Max DC Voltage Rating | 615V |
| Capacitance | 530pF |
| Clamping Voltage | 1235V |
| Clamping Current | 100A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Centra Science CNR-20D751K to view detailed technical specifications.
No datasheet is available for this part.