Cap Ceramic 1.8uF 100V X7R 10% Pad SMD 2225 OMD-CAP with Polymer Termination 125°C T/R
Vishay VJ2225Y185KBBAT5H technical specifications.
| Capacitance | 1.8uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Open Mode with Polymer Termination |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ2225Y185KBBAT5H to view detailed technical specifications.
No datasheet is available for this part.