This ceramic capacitor features a capacitance of 0.0024uF with a voltage rating of 500VDC and a tolerance of 5%. It has a dielectric of C0G and is designed for through hole mounting. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type with a radial termination style and a dipped case style.
Kemet C330C242JCG5CA technical specifications.
| Capacitance | 0.0024uF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 9.14(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet C330C242JCG5CA to view detailed technical specifications.
No datasheet is available for this part.