
The CNY171SD is a surface mount optocoupler from Onsemi with a maximum operating temperature range of -55°C to 100°C. It features a maximum output voltage of 70V and a maximum output current per channel of 50mA. The device is RoHS compliant and lead free, packaged in tape and reel with 1000 units per package. The CNY171SD has a collector-emitter saturation voltage of 400mV and a current transfer ratio of 80%.
Onsemi CNY171SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 80% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY171SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
