
The CNY1743SD is a surface mount optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 260mW and is RoHS compliant. The device features a collector-emitter voltage-max of 300mV and a collector emitter saturation voltage of 400mV. It is available in a package quantity of 1000 units, packaged in tape and reel.
Onsemi CNY1743SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 320% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CNY174 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY1743SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
