
The CNY174W optocoupler from Onsemi is a general purpose device with a collector-emitter saturation voltage of 400mV and a current transfer ratio of 320%. It features a PDIP package and is designed for through hole mounting. The device operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 260mW. The CNY174W is RoHS compliant and available in quantities of 1000 units per rail or tube packaging.
Onsemi CNY174W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CNY174 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY174W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
