
General purpose phototransistor output optocoupler featuring a 6-pin DIP package for through-hole mounting. This single-channel device offers a 400mV Collector Emitter Voltage (VCEO) and a 400mV Collector Emitter Saturation Voltage. It operates with a 60mA maximum forward current and provides a 50mA maximum collector current. The optocoupler boasts a 20000ns fall time and a 80% current transfer ratio, with a maximum power dissipation of 250mW. Operating temperature range is -40°C to 100°C, and it is RoHS compliant.
Onsemi CNY17F1VM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Fall Time | 20000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY17F1VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
