
The CNY17F2300W is a general purpose optocoupler with a collector-emitter voltage of 70V and a maximum collector current of 50mA. It features a DIP package and operates over a temperature range of -55°C to 100°C. The device has a maximum power dissipation of 250mW and is RoHS compliant. It is suitable for use in a variety of applications requiring isolation and signal transfer.
Onsemi CNY17F2300W technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 125% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY17F2300W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
