
1-channel DC input optocoupler with transistor output, featuring a 70V collector-emitter voltage and 50mA max collector current. This surface mount device offers 5.3kV isolation voltage and a 125% current transfer ratio. Operating across a -55°C to 100°C temperature range, it has a 250mW power dissipation and is supplied in tape and reel packaging.
Onsemi CNY17F2SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 125% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | CNY17F2 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY17F2SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
