
Surface mount, 6-pin DIP general-purpose optocoupler featuring a phototransistor output. Offers 7.5kV isolation voltage and a maximum collector current of 50mA. Operates with DC input and provides a maximum output voltage of 70V. Includes a current transfer ratio of 125% and a fall time of 24µs. Rated for a maximum power dissipation of 250mW and operates within a temperature range of -40°C to 100°C. Packaged in tape and reel for 1000 units.
Onsemi CNY17F2SR2VM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Fall Time | 24us |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNY17F2SR2VM to view detailed technical specifications.
No datasheet is available for this part.
