
General purpose optocoupler featuring a phototransistor output in a 6-pin DIP package. Offers a 400mV Collector Emitter Voltage (VCEO) and a 50mA Max Collector Current. This surface mount device operates with a 60mA Forward Current and a 200% Current Transfer Ratio. With a temperature range of -40°C to 100°C and 250mW power dissipation, it is suitable for various isolation applications.
Onsemi CNY17F3SVM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Fall Time | 24000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Weight | 0.81g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CNY17F3SVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
