8-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 10 MHz. This integrated circuit operates within an automotive temperature grade, from -40°C to 125°C, with a nominal supply voltage of 5V. It offers 38 I/O lines, PWM channels, and an ADC, housed in a 44-terminal PQCC package with a JEDEC code of S-PQCC-J44.
Texas Instruments COP8CDR9HVA7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.51 |
| Length | 16.51 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP8CDR9HVA7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.