8-bit Flash Microcontroller operating up to 20 MHz. Features 40 I/O lines, 48 terminals in a TSSOP-48 package (JEDEC R-PDSO-G48), with dimensions of 12.5mm length and 6.1mm width. Supports a supply voltage range of 4.5V to 5.5V with a nominal 5V, and operates across an automotive temperature grade from -40°C to 125°C. Includes PWM channels and an Analog-to-Digital Converter (ADC).
Texas Instruments COP8CDR9IMT7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP8CDR9IMT7 to view detailed technical specifications.
No datasheet is available for this part.