Texas Instruments CS9210 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Supply Voltage-Nom (Vsup) | 3.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CS9210 to view detailed technical specifications.
No datasheet is available for this part.