The NIN-FC2R7MTRF is a surface mount fixed inductor with a package case of 1008 and dimensions of 2.2mm depth and 1.8mm height. It has an inductance of 2.7uH and a tolerance of 20%. The inductor is designed for surface mount applications and is packaged on a tape and reel. The NIN-FC2R7MTRF is RoHS compliant and not radiation hardened.
NIC Components NIN-FC2R7MTRF technical specifications.
| Package/Case | 1008 |
| Depth | 2.2mm |
| Height | 1.8mm |
| Inductance | 2.7uH |
| Max DC Current | 145mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-FC2R7MTRF to view detailed technical specifications.
No datasheet is available for this part.