The 6CV150BSS is a surface mount aluminum electrolytic capacitor with a capacitance of 150uF and a voltage rating of 6.3VDC. It has a tolerance of 20% and a ripple current of 71. The capacitor is constructed in a cylindrical shape and is designed for surface mount applications. It operates over a temperature range of -40 to 85 degrees Celsius.
Sun Electronic Industries 6CV150BSS technical specifications.
| Capacitance | 150uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 71mA |
| Size | 6.3 X 5.4mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 6CV150BSS to view detailed technical specifications.
No datasheet is available for this part.