High-performance DC/DC controller and regulator featuring a 30V N-channel synchronous buck NexFET MOSFET. This integrated circuit operates across a wide temperature range from -55°C to 150°C, suitable for military applications. The component is housed in a compact 5x2.5mm LGA package with 5 terminals, utilizing a BOTTOM terminal position. It supports an input voltage of up to 24V and can handle a continuous current of 25A.
Texas Instruments CSD87588NT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N5 |
| Width | 2.5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD87588NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.