Honeywell CSDD1EG technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Current Rating | 16mA |
| Current Sensing | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 22mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Series | CSD |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSDD1EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
