
Open loop AC/DC current sensor for automotive applications, featuring a 57A current rating and sensing capability. Operates with supply voltages from 8V to 16V DC, consuming a nominal 19mA supply current. This 3-pin component offers a 3µs response time and a voltage output, designed for PCB mounting with a wire/connector termination. Its operating temperature range spans -25°C to 85°C, with dimensions of 35.6mm height, 34.3mm length, and 10.4mm width.
Honeywell CSLA1CD technical specifications.
| Current Rating | 57A |
| Current Sensing | 57A |
| Height | 35.6mm |
| Length | 34.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 19mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Max Voltage Rating (DC) | 16V |
| Mount | PCB |
| Nominal Supply Current | 19mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Output Type | Voltage |
| Overall Depth | 10.4mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | CSLA |
| Supply Current | 19mA |
| Termination | WIRE/CONNECTOR |
| Width | 10.4mm |
| Wire/Cable Diameter | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLA1CD to view detailed technical specifications.
No datasheet is available for this part.
